There are no models available for this part yet.
Overview of MMBZ33VALYFHT116 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ33VALYFHT116 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AJ2197
|
Newark | Esd Diode, Aec-Q101, 26V, Sot-23-3, 0.3W Rohs Compliant: Yes |Rohm MMBZ33VALYFHT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1740 |
|
$0.1310 / $0.4680 | Buy Now | |
DISTI #
846-MMBZ33VALYFHT116CT-ND
|
DigiKey | 26V, SOT-23, DUAL LINE, ANODE CO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11683 In Stock |
|
$0.1263 / $0.7200 | Buy Now | |
DISTI #
MMBZ33VALYFHT116
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 30kV 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: MMBZ33VALYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now | |
DISTI #
755-MMBZ33VALYFHT116
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26V, SOT-23, Dual Line, Anode Common, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) RoHS: Compliant | 4620 |
|
$0.1260 / $0.5200 | Buy Now | |
Future Electronics | TVS Diode Surface Mount SOT-23 46V Clamp 870mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1210 / $0.1330 | Buy Now | ||
DISTI #
66225967
|
Verical | ESD Suppressor TVS Uni-Dir/Bi-Dir 26V Automotive 3-Pin SSD T/R RoHS: Compliant Min Qty: 506 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.1404 / $0.1496 | Buy Now | |
DISTI #
61203299
|
Verical | ESD Suppressor TVS Uni-Dir/Bi-Dir 26V Automotive 3-Pin SSD T/R RoHS: Compliant Min Qty: 506 Package Multiple: 1 Date Code: 2101 | Americas - 2962 |
|
$0.1404 / $0.1496 | Buy Now | |
DISTI #
54688251
|
Verical | ESD Suppressor TVS Uni-Dir/Bi-Dir 26V Automotive 3-Pin SSD T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 1563 |
|
$0.2025 / $0.3413 | Buy Now | |
Quest Components | 4769 |
|
$0.1733 / $0.9900 | Buy Now | |||
DISTI #
C1S625901988394
|
Chip1Stop | TVS RoHS: Compliant Container: Cut Tape | 1563 |
|
$0.1620 / $0.3660 | Buy Now |
CAD Models for MMBZ33VALYFHT116 by ROHM Semiconductor
Part Data Attributes for MMBZ33VALYFHT116 by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2020-05-27
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|