-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Protection, 40 Watt Peak Power 33V Zener Transient Voltage Suppressor, 40 Watt Peak Power, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0693
|
Newark | Zener Array, Dual, 33V, 0.2W, Sc-70, Zener Voltage Nom:33V, Diode Configuration:Dual Common Anode, Power Dissipation:200Mw, Operating Temperature Max:150°C, Diode Case Style:Sc-70, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi MMBZ33VAWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1560 | Buy Now |
DISTI #
MMBZ33VAWT1GOSCT-ND
|
DigiKey | TVS DIODE 26VWM 46VC SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4682 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
MMBZ33VAWT1G
|
Avnet Americas | ESD Suppressor TVS 16kV 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBZ33VAWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 900024000 Factory Stock |
|
$0.0977 / $0.1166 | Buy Now |
DISTI #
863-MMBZ33VAWT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SC-70 3 EUT SNGL CPR PBF RoHS: Compliant | 3004 |
|
$0.1130 / $0.4600 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes SC-70 3 EUT SNGL CPR PBF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1050 / $0.1100 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 40W, 26V, Unidirectional, 2 Element RoHS: Compliant Status: Active Min Qty: 1 | 2950 |
|
$0.0977 / $0.1149 | Buy Now |
DISTI #
MMBZ33VAWT1G
|
Avnet Americas | ESD Suppressor TVS 16kV 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBZ33VAWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 900024000 Factory Stock |
|
$0.0977 / $0.1166 | Buy Now |
DISTI #
MMBZ33VAWT1G
|
Avnet Americas | ESD Suppressor TVS 16kV 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBZ33VAWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 900024000 Factory Stock |
|
$0.0977 / $0.1166 | Buy Now |
DISTI #
MMBZ33VAWT1G
|
Avnet Silica | ESD Suppressor TVS 16kV 3-Pin SC-70 T/R (Alt: MMBZ33VAWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | SOT-23-3 Pre-ordered Products RoHS Purchase Online, Ship Immediately | 3558 |
|
$0.1034 / $0.1433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ33VAWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VAWT1G
onsemi
Zener Protection, 40 Watt Peak Power 33V Zener Transient Voltage Suppressor, 40 Watt Peak Power, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |