Diodes
MMBZ5221BL
Description: Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN

Overview of MMBZ5221BL by EDI Diodes (Electronic Devices Inc)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for MMBZ5221BL by EDI Diodes (Electronic Devices Inc)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5221BL by EDI Diodes (Electronic Devices Inc)

MMBZ5221BL
EDI Diodes (Electronic Devices Inc)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC DEVICES INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Voltage-Nom
2.4 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5221BL
    EDI Diodes (Electronic Devices Inc)
    Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN
    VS

Alternate Parts for MMBZ5221BL

This table gives cross-reference parts and alternative options found for MMBZ5221BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5221BLT1 Zener Diode, 2.4V V(Z), 5%, 0.3W LRC Leshan Radio Co Ltd MMBZ5221BL vs MMBZ5221BLT1
CMPZ5222B Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp MMBZ5221BL vs CMPZ5222B
MMBZ5221BL 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5221BL vs MMBZ5221BL
MMBZ5221B Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5221BL vs MMBZ5221B
MMBZ5221B-G Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5221BL vs MMBZ5221B-G
MMBZ5221BLT3G 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi MMBZ5221BL vs MMBZ5221BLT3G
MMBZ5221B-T1 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5221BL vs MMBZ5221B-T1
MMBZ5221B-7 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5221BL vs MMBZ5221B-7
MMBZ5221B-TP Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5221BL vs MMBZ5221B-TP
MMBZ5221B Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation MMBZ5221BL vs MMBZ5221B
Part Number Description Manufacturer Compare
MMBZ5221BL 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBZ5221BL vs MMBZ5221BL
MMBZ5221B-G Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5221BL vs MMBZ5221B-G
MMBZ5221BLT1 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5221BL vs MMBZ5221BLT1
MMBZ5221B-7 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5221BL vs MMBZ5221B-7
RSZ5221BT-116 Zener Diode, 0.225W, Silicon, Unidirectional ROHM Semiconductor MMBZ5221BL vs RSZ5221BT-116
CMPZ5221BTR13 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5221BL vs CMPZ5221BTR13
MMBZ4681-HE3-08 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5221BL vs MMBZ4681-HE3-08
MMBZ4681-E3-08 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5221BL vs MMBZ4681-E3-08
MMBZ5221B Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional International Semiconductor Inc MMBZ5221BL vs MMBZ5221B
MMBZ5221B-T1 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5221BL vs MMBZ5221B-T1

Related Parts for MMBZ5221BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5221BL by EDI Diodes (Electronic Devices Inc).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5221BL by EDI Diodes (Electronic Devices Inc)

Select Manufacturer
Which Manufacturer of MMBZ5221BL would you like to use for your alert(s)?
  • Please alert me when MMBZ5221BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5221BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5221BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5221BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5221BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5221BL by EDI Diodes (Electronic Devices Inc)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: