Part Details for MMBZ5222BLT1 by WEITRON INTERNATIONAL CO., LTD.
Overview of MMBZ5222BLT1 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBZ5222BLT1
MMBZ5222BLT1 CAD Models
MMBZ5222BLT1 Part Data Attributes
|
MMBZ5222BLT1
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MMBZ5222BLT1
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 2.5V V(Z), 5.2%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.2% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5222BLT1
This table gives cross-reference parts and alternative options found for MMBZ5222BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5222BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5222BL | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5222BLT1 vs MMBZ5222BL |
MMBZ5222BLT1T3 | Zener Diode, 2.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | MMBZ5222BLT1 vs MMBZ5222BLT1T3 |
RSZ5222B | Zener Diode, 2.505V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN | ROHM Semiconductor | MMBZ5222BLT1 vs RSZ5222B |
MMBZ5222BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5222BLT1 vs MMBZ5222BLT1G |
SZ-MMBZ5222BLT1G | Zener Diode, 2.5V V(Z), 5.2%, 0.225W, Silicon, Unidirectional, TO-236AB | onsemi | MMBZ5222BLT1 vs SZ-MMBZ5222BLT1G |
MMBZ5222BLT1T3 | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5222BLT1 vs MMBZ5222BLT1T3 |
MMBZ5222BL | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5222BLT1 vs MMBZ5222BL |
MMBZ5222BLT1 | Zener Diode, 2.5V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5222BLT1 vs MMBZ5222BLT1 |
MMBZ5221BLT1 | Zener Diode, 2.4V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | MMBZ5222BLT1 vs MMBZ5221BLT1 |
LMBZ5221BLT1G | Zener Diode, 2.4V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, | LRC Leshan Radio Co Ltd | MMBZ5222BLT1 vs LMBZ5221BLT1G |