Part Details for MMBZ5223B-T1 by Won-Top Electronics Co Ltd
Overview of MMBZ5223B-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5223B-T1
MMBZ5223B-T1 CAD Models
MMBZ5223B-T1 Part Data Attributes
|
MMBZ5223B-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5223B-T1
Won-Top Electronics Co Ltd
Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5223B-T1
This table gives cross-reference parts and alternative options found for MMBZ5223B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5223B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5223B-13-F | Zener Diode, 2.7V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5223B-T1 vs MMBZ5223B-13-F |
MMBZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5223B-T1 vs MMBZ5223B |
MMBZ5223B-7-F | Zener Diode, 2.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5223B-T1 vs MMBZ5223B-7-F |
MMBZ5223B-TP | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5223B-T1 vs MMBZ5223B-TP |
MMBZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5223B-T1 vs MMBZ5223B |
MMBZ5223B-GT1 | Zener Diode, 2.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5223B-T1 vs MMBZ5223B-GT1 |
MMBZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5223B-T1 vs MMBZ5223B |
MMBZ5223B | 225 mW 2.7 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5223B-T1 vs MMBZ5223B |
MMBZ5223B-T1 | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5223B-T1 vs MMBZ5223B-T1 |
MMBZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5223B-T1 vs MMBZ5223B |