Part Details for MMBZ5230B-7 by Diodes Incorporated
Overview of MMBZ5230B-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMBZ5230B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1260 / $0.4200 | Buy Now |
Part Details for MMBZ5230B-7
MMBZ5230B-7 CAD Models
MMBZ5230B-7 Part Data Attributes
|
MMBZ5230B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5230B-7
Diodes Incorporated
Zener Diode, 4.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5230B-7
This table gives cross-reference parts and alternative options found for MMBZ5230B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5230B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5230B_NL | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5230B-7 vs MMBZ5230B_NL |
MMBZ5230B-GS08 | Zener Diode, 4.7V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBZ5230B-7 vs MMBZ5230B-GS08 |
MMBZ5230B-HE3-08 | Zener Diode, 4.7V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5230B-7 vs MMBZ5230B-HE3-08 |
MMBZ5230B-T1-LF | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5230B-7 vs MMBZ5230B-T1-LF |
MMBZ5230B-T1 | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5230B-7 vs MMBZ5230B-T1 |
MMBZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5230B-7 vs MMBZ5230B |
MMBZ5230B-V-GS08 | DIODE 4.7 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5230B-7 vs MMBZ5230B-V-GS08 |
MMBZ5230B-13-F | Zener Diode, 4.7V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5230B-7 vs MMBZ5230B-13-F |
MMBZ5230B-G3-08 | Zener Diode, 4.7V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5230B-7 vs MMBZ5230B-G3-08 |
MMBZ5230B-TP-HF | Zener Diode, 4.7V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5230B-7 vs MMBZ5230B-TP-HF |