MMBZ5232BV_R2_00001
Description: Zener Diode,

Overview of MMBZ5232BV_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for MMBZ5232BV_R2_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-MMBZ5232BVR20000
Mouser Electronics Zener Diodes 200mW ZENER 5.6V RoHS: Compliant 0
  • 12,000 $0.0260
  • 24,000 $0.0230
  • 48,000 $0.0200
  • 96,000 $0.0160
$0.0160 / $0.0260 Order Now
NAC 200mW,ZENER,SOD-523,5.6V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 0
RFQ
DISTI # MMBZ5232BV_R2_00001
Avnet Silica SOD 523/200mW/5.6V/Zener Diode/SMD/ +/-5% (Alt: MMBZ5232BV_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MMBZ5232BV_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5232BV_R2_00001 by PanJit Semiconductor

MMBZ5232BV_R2_00001
PanJit Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
11 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
1600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
5.6 V
Reverse Current-Max
5 µA
Reverse Test Voltage
3 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5232BV_R2_00001
    PanJit Semiconductor
    Zener Diode,
    VS

Alternate Parts for MMBZ5232BV_R2_00001

This table gives cross-reference parts and alternative options found for MMBZ5232BV_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5232BV_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5232BV_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5232BV_R2_00001 vs MMBZ5232BV_R1_00001
MMBZ5232BVT/R13 Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMBZ5232BV_R2_00001 vs MMBZ5232BVT/R13
Part Number Description Manufacturer Compare
MMBZ5232ELT1 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ5232BV_R2_00001 vs MMBZ5232ELT1
MMBZ5232BLT1T3 Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB Motorola Semiconductor Products MMBZ5232BV_R2_00001 vs MMBZ5232BLT1T3
MMBZ5232B-V-GS18 Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MMBZ5232BV_R2_00001 vs MMBZ5232B-V-GS18
MMBZ5232B-G Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5232BV_R2_00001 vs MMBZ5232B-G
MMBZ5232B-13 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5232BV_R2_00001 vs MMBZ5232B-13
MMBZ5232B Zener Diode, 5.6V V(Z), 5%, 0.35W, Taiwan Semiconductor MMBZ5232BV_R2_00001 vs MMBZ5232B
MMBZ5232B Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated MMBZ5232BV_R2_00001 vs MMBZ5232B
CMBZ5232B Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5232BV_R2_00001 vs CMBZ5232B
MMBZ5232BLG 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5232BV_R2_00001 vs MMBZ5232BLG
PMBZ5232BTRL13 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation MMBZ5232BV_R2_00001 vs PMBZ5232BTRL13

Related Parts for MMBZ5232BV_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5232BV_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5232BV_R2_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMBZ5232BV_R2_00001 would you like to use for your alert(s)?
  • Please alert me when MMBZ5232BV_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5232BV_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5232BV_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5232BV_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5232BV_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5232BV_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: