Part Details for MMBZ5241BL by EDI Diodes (Electronic Devices Inc)
Overview of MMBZ5241BL by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5241BL
MMBZ5241BL CAD Models
MMBZ5241BL Part Data Attributes
|
MMBZ5241BL
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
MMBZ5241BL
EDI Diodes (Electronic Devices Inc)
Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5241BL
This table gives cross-reference parts and alternative options found for MMBZ5241BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5241BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5241 | Zener Diode, 11V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | MMBZ5241BL vs FMMZ5241 |
CMBZ5241B | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5241BL vs CMBZ5241B |
CMPZ5241B | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5241BL vs CMPZ5241B |
MMBZ5241BL | 11V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5241BL vs MMBZ5241BL |
PMBZ5241BTRL | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5241BL vs PMBZ5241BTRL |
MMBZ5241 | Zener Diode, 11V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMBZ5241BL vs MMBZ5241 |
PMBZ5241BTRL13 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5241BL vs PMBZ5241BTRL13 |
PMBZ5241B | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5241BL vs PMBZ5241B |
PMBZ5241BTRL13 | DIODE 11 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5241BL vs PMBZ5241BTRL13 |
CMPZ5241BBK | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5241BL vs CMPZ5241BBK |