Part Details for MMBZ5242ELT1G by onsemi
Overview of MMBZ5242ELT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5242ELT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4831
|
Newark | Zener Diode, 225Mw, 12V, Sot-23, Full Reel, Zener Voltage Nom:12V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxelt1G Seriesrohs Compliant: Yes |Onsemi MMBZ5242ELT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
488-MMBZ5242ELT1GCT-ND
|
DigiKey | DIODE ZENER 12V 225MW SOT23-3 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5077 In Stock |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
MMBZ5242ELT1G
|
Avnet Americas | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5242ELT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 / $0.0389 | Buy Now |
DISTI #
863-MMBZ5242ELT1G
|
Mouser Electronics | Zener Diodes 12V 225mW RoHS: Compliant | 12000 |
|
$0.0370 / $0.3400 | Buy Now |
|
Rochester Electronics | Zener Diode, 12V, 5%, 0.225W, Unidirectional, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.0321 / $0.0378 | Buy Now |
DISTI #
MMBZ5242ELT1G
|
Avnet Americas | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5242ELT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 / $0.0389 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 800 |
|
$0.1157 | Buy Now |
DISTI #
MMBZ5242ELT1G
|
Avnet Silica | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R (Alt: MMBZ5242ELT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 12V 225MW SOT23-3 | 138300 |
|
RFQ | |
DISTI #
MMBZ5242ELT1G
|
EBV Elektronik | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R (Alt: MMBZ5242ELT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for MMBZ5242ELT1G
MMBZ5242ELT1G CAD Models
MMBZ5242ELT1G Part Data Attributes:
|
MMBZ5242ELT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5242ELT1G
onsemi
225 mW Zener Diode Voltage Regulator 12 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IR-NOM | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5242ELT1G
This table gives cross-reference parts and alternative options found for MMBZ5242ELT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5242ELT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMBZ5242B | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5242ELT1G vs CMBZ5242B |
PMBZ5242B-T | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5242ELT1G vs PMBZ5242B-T |
PMBZ5242B/T3 | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5242ELT1G vs PMBZ5242B/T3 |
RSZ5242B | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN | ROHM Semiconductor | MMBZ5242ELT1G vs RSZ5242B |
MMBZ5242ELT1 | DIODE 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5242ELT1G vs MMBZ5242ELT1 |
CMBZ5242B | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | MMBZ5242ELT1G vs CMBZ5242B |
CMPZ5242B | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5242ELT1G vs CMPZ5242B |
PMBZ5242BTRL | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5242ELT1G vs PMBZ5242BTRL |
CMPZ5242BBK | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5242ELT1G vs CMPZ5242BBK |
FMMZ5242 | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBZ5242ELT1G vs FMMZ5242 |