Part Details for MMBZ5245B-GS18 by Vishay Semiconductors
Overview of MMBZ5245B-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Part Details for MMBZ5245B-GS18
MMBZ5245B-GS18 CAD Models
MMBZ5245B-GS18 Part Data Attributes
|
MMBZ5245B-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245B-GS18
Vishay Semiconductors
Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245B-GS18
This table gives cross-reference parts and alternative options found for MMBZ5245B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5245B-7 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5245B-GS18 vs MMBZ5245B-7 |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-05, 3 PIN | Motorola Semiconductor Products | MMBZ5245B-GS18 vs MMBZ5245B |
MMBZ5245B-13-F | Zener Diode, 15V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5245B-GS18 vs MMBZ5245B-13-F |
MMBZ5245BT1 | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-05, 3 PIN | Motorola Mobility LLC | MMBZ5245B-GS18 vs MMBZ5245BT1 |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5245B-GS18 vs MMBZ5245B |
MMBZ5245B | 225 mW 15 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5245B-GS18 vs MMBZ5245B |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5245B-GS18 vs MMBZ5245B |
MMBZ5245B-G3-08 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5245B-GS18 vs MMBZ5245B-G3-08 |
MMBZ5245BQ-7-F | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5245B-GS18 vs MMBZ5245BQ-7-F |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMBZ5245B-GS18 vs MMBZ5245B |