MMBZ5245BQ-13-F
Diodes Incorporated
Description: Zener Diode, 15V V(Z), 5%, 0.35W,

Overview of MMBZ5245BQ-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MMBZ5245BQ-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5245BQ-13-F by Diodes Incorporated

MMBZ5245BQ-13-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
16 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
8.5 mA
Want to compare parts?
  1. MMBZ5245BQ-13-F
    Diodes Incorporated
    Zener Diode, 15V V(Z), 5%, 0.35W,
    VS

Alternate Parts for MMBZ5245BQ-13-F

This table gives cross-reference parts and alternative options found for MMBZ5245BQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245BQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5245B-7 Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5245BQ-13-F vs MMBZ5245B-7
MMBZ5245B Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-05, 3 PIN Motorola Semiconductor Products MMBZ5245BQ-13-F vs MMBZ5245B
MMBZ5245B-13-F Zener Diode, 15V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5245BQ-13-F vs MMBZ5245B-13-F
MMBZ5245BT1 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-05, 3 PIN Motorola Mobility LLC MMBZ5245BQ-13-F vs MMBZ5245BT1
MMBZ5245B Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC MMBZ5245BQ-13-F vs MMBZ5245B
MMBZ5245B 225 mW 15 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMBZ5245BQ-13-F vs MMBZ5245B
MMBZ5245B Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5245BQ-13-F vs MMBZ5245B
MMBZ5245B-G3-08 Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5245BQ-13-F vs MMBZ5245B-G3-08
MMBZ5245BQ-7-F Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5245BQ-13-F vs MMBZ5245BQ-7-F
MMBZ5245B Zener Diode, 15V V(Z), 5%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMBZ5245BQ-13-F vs MMBZ5245B
Part Number Description Manufacturer Compare
MMBZ5245B-T1 Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5245BQ-13-F vs MMBZ5245B-T1
BZX84C16-E9 DIODE 16 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-3, Voltage Regulator Diode Vishay Semiconductors MMBZ5245BQ-13-F vs BZX84C16-E9
BZX84-C12 Zener Diode, 0.35W, Silicon, Unidirectional, Microsemi Corporation MMBZ5245BQ-13-F vs BZX84-C12
BZX84C18-13 Zener Diode, 18V V(Z), 6.41%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5245BQ-13-F vs BZX84C18-13
BZX84B18-TP Zener Diode, 18V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5245BQ-13-F vs BZX84B18-TP
BZX84C15 15V, 0.35W Zener Diode, 3000-REEL onsemi MMBZ5245BQ-13-F vs BZX84C15
CMPZ5242BBK Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5245BQ-13-F vs CMPZ5242BBK
BZX84C18 18V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics MMBZ5245BQ-13-F vs BZX84C18
BZX84C15ET1G 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi MMBZ5245BQ-13-F vs BZX84C15ET1G
MMBZ5245BT1 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-05, 3 PIN Motorola Mobility LLC MMBZ5245BQ-13-F vs MMBZ5245BT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5245BQ-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5245BQ-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MMBZ5245BQ-13-F would you like to use for your alert(s)?
  • Please alert me when MMBZ5245BQ-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5245BQ-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5245BQ-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5245BQ-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5245BQ-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5245BQ-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: