Part Details for MMBZ5245ELT3G by onsemi
Results Overview of MMBZ5245ELT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5245ELT3G Information
MMBZ5245ELT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5245ELT3G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86121959
|
Verical | Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6834 Package Multiple: 1 Date Code: 0601 | Americas - 50000 |
|
$0.0410 / $0.0549 | Buy Now |
|
|
Rochester Electronics | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236 RoHS: Compliant Status: Obsolete Min Qty: 1 | 50000 |
|
$0.0328 / $0.0529 | Buy Now |
US Tariff Estimator: MMBZ5245ELT3G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMBZ5245ELT3G
MMBZ5245ELT3G Part Data Attributes
|
|
MMBZ5245ELT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245ELT3G
onsemi
15 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | CASE 318-08 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 4 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 16 Ω | |
| JEDEC-95 Code | TO-236 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 600 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.225 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 15 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 11 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 8.5 Ma |
Alternate Parts for MMBZ5245ELT3G
This table gives cross-reference parts and alternative options found for MMBZ5245ELT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245ELT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FMMZ5245TA | Diodes Incorporated | Check for Price | Zener Diode, 15V V(Z), 5%, 0.33W, Silicon, Unidirectional, | MMBZ5245ELT3G vs FMMZ5245TA |