Part Details for MMBZ5248-V-G by Vishay Semiconductors
Overview of MMBZ5248-V-G by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5248-V-G
MMBZ5248-V-G CAD Models
MMBZ5248-V-G Part Data Attributes
|
MMBZ5248-V-G
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBZ5248-V-G
Vishay Semiconductors
DIODE 18 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-3, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 7 mA |
Alternate Parts for MMBZ5248-V-G
This table gives cross-reference parts and alternative options found for MMBZ5248-V-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5248-V-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5248BLT3 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5248-V-G vs MMBZ5248BLT3 |
FMMZ5248TC | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5248-V-G vs FMMZ5248TC |
FMMZ5248TC | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | MMBZ5248-V-G vs FMMZ5248TC |
MMBZ5248BLT1 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5248-V-G vs MMBZ5248BLT1 |
FMMZ5248TA | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5248-V-G vs FMMZ5248TA |
FMMZ5248TA | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | MMBZ5248-V-G vs FMMZ5248TA |
MMBZ5248 | Zener Diode, 18V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMBZ5248-V-G vs MMBZ5248 |
FMMZ5248 | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBZ5248-V-G vs FMMZ5248 |