Part Details for MMBZ5248BLT1 by Motorola Mobility LLC
Overview of MMBZ5248BLT1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5248BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 64 | 5400 |
|
$0.0131 / $0.0788 | Buy Now |
Part Details for MMBZ5248BLT1
MMBZ5248BLT1 CAD Models
MMBZ5248BLT1 Part Data Attributes
|
MMBZ5248BLT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBZ5248BLT1
Motorola Mobility LLC
18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for MMBZ5248BLT1
This table gives cross-reference parts and alternative options found for MMBZ5248BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5248BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMBZ5248BLT3G | Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | LRC Leshan Radio Co Ltd | MMBZ5248BLT1 vs LMBZ5248BLT3G |
MMBZ5248BLT1 | Zener Diode, 18V V(Z), 5%, 0.3W, | LRC Leshan Radio Co Ltd | MMBZ5248BLT1 vs MMBZ5248BLT1 |
FMMZ5248TA | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5248BLT1 vs FMMZ5248TA |
MMBZ5248BLT1 | Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Bytesonic Corporation | MMBZ5248BLT1 vs MMBZ5248BLT1 |
MMBZ5248-V-G | DIODE 18 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5248BLT1 vs MMBZ5248-V-G |
FMMZ5248TC | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5248BLT1 vs FMMZ5248TC |
MMBZ5248 | Zener Diode, 18V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMBZ5248BLT1 vs MMBZ5248 |
MMBZ5248BLT3 | Zener Diode, 18V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5248BLT1 vs MMBZ5248BLT3 |
MMBZ5248BLT1 | Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | MMBZ5248BLT1 vs MMBZ5248BLT1 |
LMBZ5248BLT3 | Zener Diode, 18V V(Z), 4.8%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5248BLT1 vs LMBZ5248BLT3 |