MMBZ5250B
Description: Zener Diode, 20V V(Z), 5%, 0.35W,

Overview of MMBZ5250B by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMBZ5250B by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5250B by Taiwan Semiconductor

MMBZ5250B
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.35 W
Reference Voltage-Nom
20 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
6.2 mA
Want to compare parts?
  1. MMBZ5250B
    Taiwan Semiconductor
    Zener Diode, 20V V(Z), 5%, 0.35W,
    VS

Alternate Parts for MMBZ5250B

This table gives cross-reference parts and alternative options found for MMBZ5250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5250B Zener Diode, 20V V(Z), 0.41W Excel (Suzhou) Semiconductor Co Ltd MMBZ5250B vs MMBZ5250B
MMBZ5250B Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MMBZ5250B vs MMBZ5250B
MMBZ5250B-T1-LF Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5250B vs MMBZ5250B-T1-LF
MMBZ5250B-TP Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5250B vs MMBZ5250B-TP
MMBZ5250B-G3-08 Zener Diode, 20V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250B vs MMBZ5250B-G3-08
MMBZ5250B-T3 Zener Diode, 20V V(Z), 5%, 0.35W Won-Top Electronics Co Ltd MMBZ5250B vs MMBZ5250B-T3
MMBZ5250B-13-F Zener Diode, 20V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5250B vs MMBZ5250B-13-F
MMBZ5250BLT1G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5250B vs MMBZ5250BLT1G
MMBZ5250B Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional International Semiconductor Inc MMBZ5250B vs MMBZ5250B
MMBZ5250B-7-F Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5250B vs MMBZ5250B-7-F
Part Number Description Manufacturer Compare
MMBZ5250B-13-F Zener Diode, 20V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5250B vs MMBZ5250B-13-F
PMBZ5250BTRL13 Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation MMBZ5250B vs PMBZ5250BTRL13
MMBZ5250B-G3-18 Zener Diode, 20V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250B vs MMBZ5250B-G3-18
MMBZ5250B-T1 Zener Diode, 21V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5250B vs MMBZ5250B-T1
FMMZ5250 Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated MMBZ5250B vs FMMZ5250
MMBZ5250B-V-GS08 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MMBZ5250B vs MMBZ5250B-V-GS08
MMBZ5250BV_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5250B vs MMBZ5250BV_R1_00001
MMBZ5250BLT1G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5250B vs MMBZ5250BLT1G
MMBZ5250ELT3 20V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ5250B vs MMBZ5250ELT3
MMBZ5250B-TP Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5250B vs MMBZ5250B-TP

Related Parts for MMBZ5250B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5250B by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5250B by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MMBZ5250B would you like to use for your alert(s)?
  • Please alert me when MMBZ5250B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5250B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5250B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5250B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5250B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5250B by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: