-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4592
|
Newark | Zener Diode, 0.225W, 27V, Sot-23, Zener Voltage Vz Typ:27V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz52Xxblt1G Series, Automotiverohs Compliant: Yes |Onsemi MMBZ5254BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 / $0.1500 | Buy Now |
DISTI #
88H4849
|
Newark | Zener Diode, 225Mw, 27V, Sot-23, Zener Voltage Nom:27V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz Series, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMBZ5254BLT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
MMBZ5254BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 27V 225MW SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51872 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
MMBZ5254BLT1G
|
Avnet Americas | Diode Zener Single 27V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5254BLT1G) RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
863-MMBZ5254BLT1G
|
Mouser Electronics | Zener Diodes 27V 225mW RoHS: Compliant | 10620 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
V72:2272_07317291
|
Arrow Electronics | Zener Diode Single 27V 5% 41Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1707 Container: Cut Strips | Americas - 4134 |
|
$0.1185 / $0.1197 | Buy Now |
DISTI #
V79:2366_26238676
|
Arrow Electronics | Zener Diode Single 27V 5% 41Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 50 |
|
$0.0108 / $0.1173 | Buy Now |
|
Future Electronics | MMBZ5254BL Series 225 mW 10 mA 27 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 15000Reel |
|
$0.0114 / $0.0132 | Buy Now |
|
Future Electronics | MMBZ5254BL Series 225 mW 10 mA 27 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Tape/Mini-Reel | 486Cut Tape/Mini-Reel |
|
$0.0276 / $0.1000 | Buy Now |
|
Future Electronics | MMBZ5254BL Series 225 mW 10 mA 27 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 57000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0114 / $0.0132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5254BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5254BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
This table gives cross-reference parts and alternative options found for MMBZ5254BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5254BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5254BL | 27V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5254BLT1G vs MMBZ5254BL |
MMBZ5254B-7-F | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5254BLT1G vs MMBZ5254B-7-F |
MMBZ5254BQ-13-F | Zener Diode, 27V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5254BLT1G vs MMBZ5254BQ-13-F |
MMBZ5254B-GT1 | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5254BLT1G vs MMBZ5254B-GT1 |
MMBZ5254B-E3-08 | Zener Diode, 27V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5254BLT1G vs MMBZ5254B-E3-08 |
SZMMBZ5254BLT1 | 27V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5254BLT1G vs SZMMBZ5254BLT1 |
MMBZ5254B-G3-18 | Zener Diode, 27V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5254BLT1G vs MMBZ5254B-G3-18 |
MMBZ5254B | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5254BLT1G vs MMBZ5254B |
PMBZ5254B | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5254BLT1G vs PMBZ5254B |
MMBZ5254B_NL | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional | onsemi | MMBZ5254BLT1G vs MMBZ5254B_NL |