Part Details for MMBZ6V2ALFHT116 by ROHM Semiconductor
Overview of MMBZ6V2ALFHT116 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMBZ6V2ALFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6124
|
Newark | Tvs Diode, Aec-Q101, 24W, 3V, Sot-23, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:3V, Clamping Voltage Vc Max:8.7V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:5.89V, Breakdown Rohs Compliant: Yes |Rohm MMBZ6V2ALFHT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 / $0.3280 | Buy Now |
DISTI #
MMBZ6V2ALFHT116CT-ND
|
DigiKey | TVS DIODE 3VWM 8.7VC SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2400 | Buy Now |
DISTI #
MMBZ6V2ALFHT116
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 3V 24W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: MMBZ6V2ALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-MMBZ6V2ALFHT116
|
Mouser Electronics | ESD Suppressors / TVS Diodes 225mW 5.89-6.51Vbr A-common SOT-23 TVS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0237 | Buy Now |
DISTI #
MMBZ6V2ALFHT116
|
Avnet Silica | Diode TVS Dual Common Anode Uni-Dir 3V 24W 3-Pin SOT-23 Emboss T/R (Alt: MMBZ6V2ALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBZ6V2ALFHT116
MMBZ6V2ALFHT116 CAD Models
MMBZ6V2ALFHT116 Part Data Attributes
|
MMBZ6V2ALFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ6V2ALFHT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 24W, 3V V(RWM), Unidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 6.51 V | |
Breakdown Voltage-Min | 5.89 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |