-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6111
|
Newark | Diode Array, Tvs, 24W, 4.5V, Sot-23, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:-, Clamping Voltage Max:9.6V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:6.46V, Qualification:- Rohs Compliant: Yes |Onsemi MMBZ6V8ALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0180 | Buy Now |
DISTI #
98H0799
|
Newark | Tvs Diode Array, 40W, 6.8V, Sot-23, Product Range:Mmbz Series, Diode Case Style:Sot-23, Operating Temperature Max:-, Diode Mounting:Surface Mount, Qualification:Aec-Q101, Diode Configuration:Dual Common Cathode, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBZ6V8ALT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
MMBZ6V8ALT1GOSCT-ND
|
DigiKey | DIODE ZENER 4.5V SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70108 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
MMBZ6V8ALT1G
|
Avnet Americas | ESD Suppressor Zener Dual Common Anode Uni-Dir ±30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ6V8ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 81000 |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
MMBZ6V8ALT1G
|
Avnet Americas | ESD Suppressor Zener Dual Common Anode Uni-Dir ±30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ6V8ALT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
MMBZ6V8ALT1G
|
Avnet Americas | ESD Suppressor Zener Dual Common Anode Uni-Dir ±30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ6V8ALT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
29X6111
|
Avnet Americas | ESD Suppressor Zener Dual Common Anode Uni-Dir ±30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: 29X6111) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 3 Weeks, 1 Days Container: Reel | 3000 Partner Stock |
|
$0.0230 / $0.0320 | Buy Now |
DISTI #
863-MMBZ6V8ALT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6.8V 225mW Dual Common Anode RoHS: Compliant | 66265 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | Uni-Directional 24 W 9.6 V Surface Mount Transient Voltage Suppressor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0166 / $0.0190 | Buy Now |
|
Future Electronics | Uni-Directional 24 W 9.6 V Surface Mount Transient Voltage Suppressor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 54000Reel |
|
$0.0166 / $0.0191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ6V8ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ6V8ALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.46 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 9.6 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 4.5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 4.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ6V8ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ6V8ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACDN042Y3 | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN | California Micro Devices | MMBZ6V8ALT1G vs PACDN042Y3 |
SLVU2.8.TC | Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | MMBZ6V8ALT1G vs SLVU2.8.TC |
ESDA5V3L | DUAL TRANSIL ARRAY FOR ESD PROTECTION | STMicroelectronics | MMBZ6V8ALT1G vs ESDA5V3L |
SL05T3G | 300W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ6V8ALT1G vs SL05T3G |
PACDN042YB3R | Surge protectorArrays, SC-70, 3 Lead, 1.25x2, 3000-REEL | onsemi | MMBZ6V8ALT1G vs PACDN042YB3R |
PSOT05LC | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | MMBZ6V8ALT1G vs PSOT05LC |
PACDN042Y3/R | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, SMT, 3 PIN | onsemi | MMBZ6V8ALT1G vs PACDN042Y3/R |
MMBZ6V2AL-7-F | Trans Voltage Suppressor Diode, 24W, 3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ6V8ALT1G vs MMBZ6V2AL-7-F |
SL05T1 | ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ6V8ALT1G vs SL05T1 |
MMBZ6V2ALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ6V8ALT1G vs MMBZ6V2ALT1G |