Part Details for MMD-12FD-R47M-V1-RU by Pulse Maglayers
Results Overview of MMD-12FD-R47M-V1-RU by Pulse Maglayers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMD-12FD-R47M-V1-RU Information
MMD-12FD-R47M-V1-RU by Pulse Maglayers is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH31CNR47M03K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206 | |
| LQM21PNR47MG0D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805 | |
| LQM2MPNR47MG0L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806 |
Price & Stock for MMD-12FD-R47M-V1-RU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Inductor Power Wirewound Min Qty: 1 | 1059 |
|
$0.5445 / $1.6500 | Buy Now |
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 5251 | 667 |
|
$0.7150 / $2.2000 | Buy Now |
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 5251 | 250 |
|
$0.7425 / $1.3750 | Buy Now |
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 5251 | 116 |
|
$0.8250 / $2.2000 | Buy Now |
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 5251 | 64 |
|
$0.8250 / $2.2000 | Buy Now |
US Tariff Estimator: MMD-12FD-R47M-V1-RU by Pulse Maglayers
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MMD-12FD-R47M-V1-RU Part Data Attributes
|
|
MMD-12FD-R47M-V1-RU
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
MMD-12FD-R47M-V1-RU
Pulse Maglayers
General Purpose Inductor, 0.47uH, 20%, SMD, 5251
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 5251 | |
| Construction | Magnetic Shielded | |
| DC Resistance | 0.001 Ω | |
| Inductance-Nom (L) | 0.47 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 6.4 Mm | |
| Package Length | 13.2 Mm | |
| Package Style | Smt | |
| Package Width | 12.9 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 41 A | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Tolerance | 20% |
MMD-12FD-R47M-V1-RU Frequently Asked Questions (FAQ)
-
Pulse Maglayers recommends a minimum of 1.5 mm spacing between the component and other nearby components, and a PCB layout that minimizes signal loops and noise coupling. A 4-layer PCB with a dedicated ground plane is also recommended.
-
Pulse Maglayers recommends using a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Additionally, ensure the component is handled by the edges to prevent damage to the magnetic core.
-
The maximum allowable voltage stress on the MMD-12FD-R47M-V1-RU is 1.5 times the rated voltage for a duration of 1 second. Exceeding this limit may result in permanent damage to the component.
-
Pulse Maglayers recommends using a network analyzer or an impedance analyzer to measure the component's inductance and impedance. Compare the measured values to the datasheet specifications to identify any deviations. If issues persist, contact Pulse Maglayers' technical support for further assistance.
-
Yes, Pulse Maglayers recommends storing the MMD-12FD-R47M-V1-RU in a dry, cool place away from direct sunlight and moisture. Avoid exposing the component to mechanical stress, vibration, or extreme temperatures during storage and handling.