Part Details for MMF25SFRE1K78 by YAGEO Corporation
Overview of MMF25SFRE1K78 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF25SFRE1K78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMF25SFRE1K78-ND
|
DigiKey | RES SMD 1% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 | Buy Now |
DISTI #
MMF25SFRE1K78
|
Avnet Americas | General Type Metal Film Resistor 1.78kOhm 1/4W 1% Melf T/R - Tape and Reel (Alt: MMF25SFRE1K78) Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
603-MMF25SFRE1K78
|
Mouser Electronics | MELF Resistors 1.78 kOhms 1/4 W 1 % AEC-Q200 Miniature Version RoHS: Compliant | 0 |
|
$0.0210 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0161 | Buy Now |
DISTI #
MMF25SFRE1K78
|
Avnet Americas | General Type Metal Film Resistor 1.78kOhm 1/4W 1% Melf T/R - Tape and Reel (Alt: MMF25SFRE1K78) Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
MMF25SFRE1K78
|
Avnet Americas | General Type Metal Film Resistor 1.78kOhm 1/4W 1% Melf T/R - Tape and Reel (Alt: MMF25SFRE1K78) Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0188 | Buy Now |
Part Details for MMF25SFRE1K78
MMF25SFRE1K78 CAD Models
MMF25SFRE1K78 Part Data Attributes
|
MMF25SFRE1K78
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SFRE1K78
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |