MMF25SGRF430K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel,

Overview of MMF25SGRF430K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMF25SGRF430K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMF25SGRF430K by YAGEO Corporation

MMF25SGRF430K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
430000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. MMF25SGRF430K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MMF25SGRF430K

This table gives cross-reference parts and alternative options found for MMF25SGRF430K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF25SGRF430K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMF25SGTF430K Fixed Resistor, Metal Film, 0.25W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MMF25SGRF430K vs MMF25SGTF430K
MMF25SGBF430K Fixed Resistor, Metal Film, 0.25W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MMF25SGRF430K vs MMF25SGBF430K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMF25SGRF430K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMF25SGRF430K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MMF25SGRF430K would you like to use for your alert(s)?
  • Please alert me when MMF25SGRF430K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMF25SGRF430K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMF25SGRF430K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMF25SGRF430K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMF25SGRF430K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMF25SGRF430K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: