Part Details for MMF50SCRE25K2 by YAGEO Corporation
Overview of MMF50SCRE25K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMF50SCRE25K2
MMF50SCRE25K2 CAD Models
MMF50SCRE25K2 Part Data Attributes:
|
MMF50SCRE25K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF50SCRE25K2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 25200ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 25200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MMF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MMF50SCRE25K2
This table gives cross-reference parts and alternative options found for MMF50SCRE25K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF50SCRE25K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMF50SCBE25K2 | Fixed Resistor, Metal Film, 0.5W, 25200ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MMF50SCRE25K2 vs MMF50SCBE25K2 |