Part Details for MMFT2955E by Motorola Semiconductor Products
Overview of MMFT2955E by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMFT2955E
MMFT2955E CAD Models
MMFT2955E Part Data Attributes:
|
MMFT2955E
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMFT2955E
Motorola Semiconductor Products
Small Signal Field-Effect Transistor, 1.2A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, CASE 318E-04, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMFT2955E
This table gives cross-reference parts and alternative options found for MMFT2955E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT2955E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMFT2955ET3 | 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN | onsemi | MMFT2955E vs MMFT2955ET3 |
MMFT2955ET3 | 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA | Motorola Mobility LLC | MMFT2955E vs MMFT2955ET3 |
MMFT2955ET1 | 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN | onsemi | MMFT2955E vs MMFT2955ET1 |
MMFT2955E | 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | MMFT2955E vs MMFT2955E |