Transistors
MMFT2955E
Description: 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN

Overview of MMFT2955E by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MMFT2955E by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMFT2955E by Motorola Mobility LLC

MMFT2955E
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-261AA
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Manufacturer Package Code
CASE 318E-04
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Additional Feature
AVALANCHE RATED
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
1.2 A
Drain-source On Resistance-Max
0.3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-261AA
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation Ambient-Max
0.8 W
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MMFT2955E
    Motorola Mobility LLC
    1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN
    VS

Alternate Parts for MMFT2955E

This table gives cross-reference parts and alternative options found for MMFT2955E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT2955E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMFT2955ET1 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN onsemi MMFT2955E vs MMFT2955ET1
MMFT2955ET1G 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, LEAD FREE, CASE 318E-04, 4 PIN onsemi MMFT2955E vs MMFT2955ET1G
MMFT2955ET3 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN onsemi MMFT2955E vs MMFT2955ET3
MMFT2955ET1 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA Motorola Mobility LLC MMFT2955E vs MMFT2955ET1
MMFT2955ET3 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA Motorola Mobility LLC MMFT2955E vs MMFT2955ET3
Part Number Description Manufacturer Compare
MMFT2955ET1G 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, LEAD FREE, CASE 318E-04, 4 PIN onsemi MMFT2955E vs MMFT2955ET1G
MMFT2955ET1 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN onsemi MMFT2955E vs MMFT2955ET1
MMFT2955ET1 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA Motorola Mobility LLC MMFT2955E vs MMFT2955ET1
MMFT2955ET3 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA Motorola Mobility LLC MMFT2955E vs MMFT2955ET3
MMFT2955ET3 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN onsemi MMFT2955E vs MMFT2955ET3

Related Parts for MMFT2955E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMFT2955E by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMFT2955E by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MMFT2955E would you like to use for your alert(s)?
  • Please alert me when MMFT2955E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMFT2955E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMFT2955E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMFT2955E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMFT2955E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMFT2955E by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: