Part Details for MMJCH168BB7103KTPA01 by TAIYO YUDEN
Overview of MMJCH168BB7103KTPA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH168BB7103KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH168BB7103KTPA01TR-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0603 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0518 | Buy Now |
DISTI #
MMJCH168BB7103KTPA01
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V,X7R,10000PF 10%,T&R - Tape and Reel (Alt: MMJCH168BB7103KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
963-MJCH168BB7103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0311 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0308 / $0.0431 | Buy Now |
DISTI #
MMJCH168BB7103KTPA01
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V,X7R,10000PF 10%,T&R - Tape and Reel (Alt: MMJCH168BB7103KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
MMJCH168BB7103KTPA01
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V,X7R,10000PF 10%,T&R - Tape and Reel (Alt: MMJCH168BB7103KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
Part Details for MMJCH168BB7103KTPA01
MMJCH168BB7103KTPA01 CAD Models
MMJCH168BB7103KTPA01 Part Data Attributes
|
MMJCH168BB7103KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH168BB7103KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCH168BB7103KTPA01
This table gives cross-reference parts and alternative options found for MMJCH168BB7103KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH168BB7103KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH168SB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7103KTPA01 vs MCASH168SB7103KTNA01 |
MCASH168SB7103KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7103KTPA01 vs MCASH168SB7103KTNA1J |
0603B103K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | MMJCH168BB7103KTPA01 vs 0603B103K101CB |
MBJCH168BB7103KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7103KTPA01 vs MBJCH168BB7103KTPA18 |
AS0603KRX7R0BB103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | MMJCH168BB7103KTPA01 vs AS0603KRX7R0BB103 |
0603B103K101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | MMJCH168BB7103KTPA01 vs 0603B103K101NB |
VCMS0603103K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | Vatronics Technologies Limited | MMJCH168BB7103KTPA01 vs VCMS0603103K100XT |
MMASH168SB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7103KTPA01 vs MMASH168SB7103KTNA01 |
885012206114R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Wurth Elektronik | MMJCH168BB7103KTPA01 vs 885012206114R |
0603Y1000103KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MMJCH168BB7103KTPA01 vs 0603Y1000103KEB |