Part Details for MMJCH21GBB7473KTPA01 by TAIYO YUDEN
Overview of MMJCH21GBB7473KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH21GBB7473KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH21GBB7473KTPA01TR-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0771 | Buy Now |
DISTI #
MMJCH21GBB7473KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,0805,100V,X7R,0.047 F, 10% - Tape and Reel (Alt: MMJCH21GBB7473KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0670 / $0.0755 | Buy Now |
DISTI #
963-MJCH21GBB7473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0640 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0544 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0544 / $0.0784 | Buy Now |
Part Details for MMJCH21GBB7473KTPA01
MMJCH21GBB7473KTPA01 CAD Models
MMJCH21GBB7473KTPA01 Part Data Attributes:
|
MMJCH21GBB7473KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH21GBB7473KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCH21GBB7473KTPA01
This table gives cross-reference parts and alternative options found for MMJCH21GBB7473KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH21GBB7473KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASH21GSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7473KTPA01 vs MMASH21GSB7473KTNA01 |
MSASH21GSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7473KTPA01 vs MSASH21GSB7473KTNA01 |
MLASH21GSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7473KTPA01 vs MLASH21GSB7473KTNA01 |
0805Y1000473KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MMJCH21GBB7473KTPA01 vs 0805Y1000473KET |
MBJCH21GBB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7473KTPA01 vs MBJCH21GBB7473KTPA18 |
MMASH21GSB7473KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7473KTPA01 vs MMASH21GSB7473KTNA18 |
0805B473K101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCH21GBB7473KTPA01 vs 0805B473K101S |
0805F1000473KXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMJCH21GBB7473KTPA01 vs 0805F1000473KXC |
VCMS0805473K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.047uF, 0805 | Vatronics Technologies Limited | MMJCH21GBB7473KTPA01 vs VCMS0805473K100XT |
0805Y1000473KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MMJCH21GBB7473KTPA01 vs 0805Y1000473KER |