Part Details for MMP200FBE412R by YAGEO Corporation
Results Overview of MMP200FBE412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMP200FBE412R Information
MMP200FBE412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MMP200FBE412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MMP200FBE412R Part Data Attributes
|
|
MMP200FBE412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP200FBE412R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 412ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.2 Mm | |
| Package Length | 8.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 3313 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 350 V |