-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protector, Common Anode, SC-59 12 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7013
|
Newark | Diode, Esd Protection, Sc-74, Clamping Voltage Vc Max:17.3V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:225Mw, Product Range:Mmqa1 Series, Automotive Qualification Standard:Aec-Q101, Svhc:No Rohs Compliant: Yes |Onsemi MMQA12VT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3560 |
|
$0.1070 / $0.3970 | Buy Now |
DISTI #
09R9473
|
Newark | Tvs Diode Array, 150W, 12V, Sc-74, Clamping Voltage Vc Max:17.3V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:225Mw, Product Range:Mmqa1 Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi MMQA12VT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
MMQA12VT1GOSCT-ND
|
DigiKey | TVS DIODE 9.1VWM 17.3VC SC74 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4267 In Stock |
|
$0.0577 / $0.3700 | Buy Now |
DISTI #
MMQA12VT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: MMQA12VT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0676 | Buy Now |
DISTI #
863-MMQA12VT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V 150W TVS Quad Array RoHS: Compliant | 28646 |
|
$0.0570 / $0.3700 | Buy Now |
DISTI #
70466759
|
RS | MMQA12VT1G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74 | ON Semiconductor MMQA12VT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1050 / $0.1230 | RFQ |
|
Future Electronics | MMQA Series 12.6 V Uni-Directional Quad TVS for ESD Protection - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0589 / $0.0664 | Buy Now |
|
Future Electronics | MMQA Series 12.6 V Uni-Directional Quad TVS for ESD Protection - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0664 | Buy Now |
|
Bristol Electronics | 2079 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 9.1V V(RWM), UNIDIRECTIONAL, 4 ELEMENT, SILICON | 1663 |
|
$1.1700 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMQA12VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA12VT1G
onsemi
ESD Protector, Common Anode, SC-59 12 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 17.3 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9.1 V | |
Reverse Current-Max | 0.075 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMQA12VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQA12VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQA12VT3G | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | onsemi | MMQA12VT1G vs MMQA12VT3G |
MMQA12VT1 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-59, 6 PIN | Motorola Mobility LLC | MMQA12VT1G vs MMQA12VT1 |