Part Details for MMS-105-02-F-DV-A-K-FR by Samtec Inc
Overview of MMS-105-02-F-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-105-02-F-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-105-02-F-DV-A-
|
Avnet Americas | Connector Socket Strip Receptacle 10 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MMS-105-02-F-DV-A-) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.9400 / $3.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $2.6100 | Buy Now |
DISTI #
5f5b0f3dac0cc4d36214b15b
|
Samtec | RoHS: Compliant Min Qty: 525 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.2300 / $3.8500 | Buy Now |
Part Details for MMS-105-02-F-DV-A-K-FR
MMS-105-02-F-DV-A-K-FR CAD Models
MMS-105-02-F-DV-A-K-FR Part Data Attributes
|
MMS-105-02-F-DV-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-F-DV-A-K-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 5.308 mm | |
Rated Current (Signal) | 3.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for MMS-105-02-F-DV-A-K-FR
This table gives cross-reference parts and alternative options found for MMS-105-02-F-DV-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-F-DV-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMS-105-02-L-DV-A-K-FR | Board Connector, | Samtec Inc | MMS-105-02-F-DV-A-K-FR vs MMS-105-02-L-DV-A-K-FR |