Part Details for MMS-133-01-L-DV by Samtec Inc
Results Overview of MMS-133-01-L-DV by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-133-01-L-DV Information
MMS-133-01-L-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMS-133-01-L-DV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11P5708
|
Newark | Socket, 2.0Mm, Vert, 2X33 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:66Contacts, Connector Mounting:Through Hole Mount, Product Range:Mms Series, Gender:Receptaclerohs Compliant: Yes |Samtec MMS-133-01-L-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $9.0700 | Buy Now |
|
DISTI #
SAM1228-33-ND
|
DigiKey | CONN RCPT 66POS 0.079 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8938 / $11.8700 | Buy Now |
|
DISTI #
MMS-133-01-L-DV
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 66 Contacts, Through Hole Mount - Rail/Tube (Alt: MMS-133-01-L-DV) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$4.9344 / $9.4374 | Buy Now |
|
DISTI #
MMS-133-01-L-DV
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 66 Contacts, Through Hole Mount - Rail/Tube (Alt: MMS-133-01-L-DV) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$4.9344 / $9.4374 | Buy Now |
|
DISTI #
200-MMS13301LDV
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips RoHS: Compliant | 0 |
|
$5.1400 / $9.6300 | Order Now |
|
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip COO: Malaysia RoHS: Compliant | 0 |
|
$5.2800 / $9.8100 | Buy Now |
|
DISTI #
5cd8ff23cd7c1c4c385314ee
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$4.1600 / $9.6300 | Buy Now |
|
DISTI #
000000000000711874
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$6.4100 / $9.6300 | Buy Now |
|
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip COO: Malaysia RoHS: Compliant | 0 |
|
$5.2800 / $9.8100 | Buy Now |
US Tariff Estimator: MMS-133-01-L-DV by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMS-133-01-L-DV
MMS-133-01-L-DV CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMS-133-01-L-DV Part Data Attributes
|
|
MMS-133-01-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-133-01-L-DV
Samtec Inc
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 5 Days | |
| Additional Feature | Top Entry; Bottom Entry | |
| Body Breadth | 0.157 Inch | |
| Body Depth | 0.175 Inch | |
| Body Length | 2.629 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.0286 N | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.0066 Mm | |
| Plating Thickness | 10u Inch | |
| Polarization Key | Polar Pin Position | |
| Rated Current (Signal) | 3.9 A | |
| Reference Standard | Ul, Csa | |
| Terminal Length | 0.115 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 66 | |
| Withdrawl Force-Min | .6116 N |
MMS-133-01-L-DV Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) according to Samtec's application notes.
-
Yes, the MMS-133-01-L-DV connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The MMS-133-01-L-DV connector has an operating temperature range of -55°C to +125°C, making it suitable for most industrial and commercial applications.
-
Yes, the MMS-133-01-L-DV connector is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The MMS-133-01-L-DV connector is rated for a minimum of 500 mating cycles, making it suitable for applications where frequent connections and disconnections are required.