Part Details for MMSD-10-20-L-59.06-S-K by Samtec Inc
Results Overview of MMSD-10-20-L-59.06-S-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSD-10-20-L-59.06-S-K Information
MMSD-10-20-L-59.06-S-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMSD-10-20-L-59.06-S-K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-MMSD-10-20-L-59.06-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9000 | Buy Now |
|
DISTI #
MMSD-10-20-L-59.06-S-K
|
Avnet Americas | - Bulk (Alt: MMSD-10-20-L-59.06-S-K) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8037 / $7.7420 | Buy Now |
|
DISTI #
MMSD-10-20-L-59.06-S-K
|
Avnet Americas | - Bulk (Alt: MMSD-10-20-L-59.06-S-K) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8037 / $7.7420 | Buy Now |
|
DISTI #
200-MMSD1020L5906SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly RoHS: Compliant | 0 |
|
$3.7600 / $7.9000 | Order Now |
|
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.7200 / $9.8100 | Buy Now |
|
DISTI #
5cd90072cd7c1c4c38549b7f
|
Samtec | 2.54mm (.1 Inch) Pitch Wire to Board Header Cables, Double Row, Socket / Female to Socket / Female, Plastic or Metal Latch, Mini Mate® RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$3.7570 / $7.8970 | Buy Now |
|
DISTI #
000000000005477444
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.2000 / $7.9000 | Buy Now |
|
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.7200 / $9.8100 | Buy Now |
US Tariff Estimator: MMSD-10-20-L-59.06-S-K by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMSD-10-20-L-59.06-S-K
MMSD-10-20-L-59.06-S-K Part Data Attributes
|
|
MMSD-10-20-L-59.06-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-10-20-L-59.06-S-K
Samtec Inc
Board Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Additional Feature | Polarized | |
| Body Breadth | 0.353 Inch | |
| Body Depth | 0.505 Inch | |
| Body Length | 1.055 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide 66 | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -10 °C | |
| Option | General Purpose | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 4.8 A | |
| Termination Type | Crimp | |
| Total Number of Contacts | 20 |