Part Details for MMSD-14-20-F-05.00-S-P by Samtec Inc
Results Overview of MMSD-14-20-F-05.00-S-P by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSD-14-20-F-05.00-S-P Information
MMSD-14-20-F-05.00-S-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for MMSD-14-20-F-05.00-S-P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8800 / $14.4800 | Buy Now |
|
DISTI #
000000000005894654
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8800 / $14.4800 | Buy Now |
US Tariff Estimator: MMSD-14-20-F-05.00-S-P by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMSD-14-20-F-05.00-S-P
MMSD-14-20-F-05.00-S-P Part Data Attributes
|
|
MMSD-14-20-F-05.00-S-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-14-20-F-05.00-S-P
Samtec Inc
Board Connector, 27 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Polarized | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (3) | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide 66 | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -10 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 2.9 A | |
| Termination Type | Crimp | |
| Total Number of Contacts | 27 |
Alternate Parts for MMSD-14-20-F-05.00-S-P
This table gives cross-reference parts and alternative options found for MMSD-14-20-F-05.00-S-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD-14-20-F-05.00-S-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| G809A102722 | Amphenol Corporation | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | MMSD-14-20-F-05.00-S-P vs G809A102722 |
| 950427-8200-AR-TR | 3M Interconnect | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | MMSD-14-20-F-05.00-S-P vs 950427-8200-AR-TR |
| 950427-8200-AR-TP | 3M Interconnect | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | MMSD-14-20-F-05.00-S-P vs 950427-8200-AR-TP |
| G809A202702 | Amphenol Corporation | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | MMSD-14-20-F-05.00-S-P vs G809A202702 |
| G809A102702 | Amphenol Corporation | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | MMSD-14-20-F-05.00-S-P vs G809A102702 |
| 950427-7203-AR | 3M Interconnect | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | MMSD-14-20-F-05.00-S-P vs 950427-7203-AR |
| G809A202732 | Amphenol Corporation | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | MMSD-14-20-F-05.00-S-P vs G809A202732 |
| 803-13-027-61-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | MMSD-14-20-F-05.00-S-P vs 803-13-027-61-001000 |
| G809A102731 | Amphenol Corporation | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | MMSD-14-20-F-05.00-S-P vs G809A102731 |
| G809A202721 | Amphenol Corporation | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | MMSD-14-20-F-05.00-S-P vs G809A202721 |