Part Details for MMSD4148G by Galaxy Microelectronics
Overview of MMSD4148G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMSD4148G
MMSD4148G CAD Models
MMSD4148G Part Data Attributes
|
MMSD4148G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MMSD4148G
Galaxy Microelectronics
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMSD4148G
This table gives cross-reference parts and alternative options found for MMSD4148G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD4148G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD4148-D87Z | 100 V 200 mA Switching Diode, 10000-REEL | onsemi | MMSD4148G vs MMSD4148-D87Z |
1N4150W-GT1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148G vs 1N4150W-GT1 |
MMSD4148T3 | 0.2A, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | onsemi | MMSD4148G vs MMSD4148T3 |
1N4150W | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148G vs 1N4150W |
MMSD4148 | 100 V 200 mA Switching Diode, 3000-REEL | onsemi | MMSD4148G vs MMSD4148 |
1N4150W-T1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148G vs 1N4150W-T1 |
MMSD4148T1 | 100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSD4148G vs MMSD4148T1 |
MMSD4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123 | Fairchild Semiconductor Corporation | MMSD4148G vs MMSD4148 |
1N4150W-G | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148G vs 1N4150W-G |
MMSD4148D87Z | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | Fairchild Semiconductor Corporation | MMSD4148G vs MMSD4148D87Z |