-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 4290 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 7116 |
|
RFQ | ||
|
Bristol Electronics | 9701 |
|
RFQ | ||
|
Bristol Electronics | 13027 |
|
RFQ | ||
|
Bristol Electronics | 38489 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 2372 |
|
$0.0522 / $0.1160 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 3432 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 1016 |
|
$0.0465 / $0.1550 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 30791 |
|
$0.0508 / $0.2900 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 2304 |
|
$0.0870 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSD4148T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD4148T1
onsemi
100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.425 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMSD4148T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD4148T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD4148-D87Z | 100 V 200 mA Switching Diode, 10000-REEL | onsemi | MMSD4148T1 vs MMSD4148-D87Z |
1N4150W-GT1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148T1 vs 1N4150W-GT1 |
MMSD4148T3 | 0.2A, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | onsemi | MMSD4148T1 vs MMSD4148T3 |
1N4150W | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148T1 vs 1N4150W |
MMSD4148 | 100 V 200 mA Switching Diode, 3000-REEL | onsemi | MMSD4148T1 vs MMSD4148 |
1N4150W-T1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148T1 vs 1N4150W-T1 |
MMSD4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123 | Fairchild Semiconductor Corporation | MMSD4148T1 vs MMSD4148 |
1N4150W-G | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148T1 vs 1N4150W-G |
MMSD4148G | Rectifier Diode, | Galaxy Microelectronics | MMSD4148T1 vs MMSD4148G |
MMSD4148D87Z | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | Fairchild Semiconductor Corporation | MMSD4148T1 vs MMSD4148D87Z |