| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMSTA92-7-F | Diodes Incorporated | $0.0942 | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | MMSTA92 vs MMSTA92-7-F |
| MMSTA92-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | MMSTA92 vs MMSTA92-13 |
| MMSTA92 | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | MMSTA92 vs MMSTA92 |
| MMSTA92-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | MMSTA92 vs MMSTA92-TP |
Part Details for MMSTA92 by Micro Commercial Components
Results Overview of MMSTA92 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSTA92 Information
MMSTA92 by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MMSTA92 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMSTA92 Part Data Attributes
|
|
MMSTA92
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSTA92
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ultra Small, Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 300 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 50 Mhz |
Alternate Parts for MMSTA92
This table gives cross-reference parts and alternative options found for MMSTA92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSTA92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.