Part Details for MMSZ4684T-T by Rectron Semiconductor
Overview of MMSZ4684T-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ4684T-T
MMSZ4684T-T CAD Models
MMSZ4684T-T Part Data Attributes
|
MMSZ4684T-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ4684T-T
Rectron Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for MMSZ4684T-T
This table gives cross-reference parts and alternative options found for MMSZ4684T-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4684T-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4684 | Zener Diode | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ4684T-T vs MMSZ4684 |
CMHZ4684BK | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4684T-T vs CMHZ4684BK |
SZMMSZ4684ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MMSZ4684T-T vs SZMMSZ4684ET1G |
MMSZ4684T1 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4684T-T vs MMSZ4684T1 |
MMSZ4684 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ4684T-T vs MMSZ4684 |
MMSZ4684-T | Zener Diode, | Rectron Semiconductor | MMSZ4684T-T vs MMSZ4684-T |
MMSZ4684T1G-T | Zener Diode, | Rectron Semiconductor | MMSZ4684T-T vs MMSZ4684T1G-T |
SZMMSZ4684T1G | Low Current Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ4684T-T vs SZMMSZ4684T1G |
MMSZ4684-E3-18 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4684T-T vs MMSZ4684-E3-18 |
MMSZ4684-TP-HF | Zener Diode, 3.3V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4684T-T vs MMSZ4684-TP-HF |