MMSZ4689-HE3-08
Vishay Intertechnologies
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMSZ4689-HE3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMSZ4689-HE3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X5139
Newark Zener Diode Sod1235%, 5.1V, 0.41W, Izt50 A, Ll |Vishay MMSZ4689-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0460
  • 20,000 $0.0390
  • 30,000 $0.0320
$0.0320 / $0.0460 Buy Now
DISTI # SMC-MMSZ4689-HE3-08
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 6028
RFQ
DISTI # SMC-MMSZ4689-HE3-08
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180424 1564
RFQ

CAD Models for MMSZ4689-HE3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ4689-HE3-08 by Vishay Intertechnologies

MMSZ4689-HE3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MMSZ4689-HE3-08
    Vishay Intertechnologies
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ4689-HE3-08

This table gives cross-reference parts and alternative options found for MMSZ4689-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4689-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4689T1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4689-HE3-08 vs MMSZ4689T1
MMSZ4689-VT/R7 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4689-HE3-08 vs MMSZ4689-VT/R7
MMSZ4689-VT/R13 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4689-HE3-08 vs MMSZ4689-VT/R13
SZMMSZ4689ET1G 225 W Low Current Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi MMSZ4689-HE3-08 vs SZMMSZ4689ET1G
MMSZ4689 5.1 V Low Current Zener Diode Voltage Regulator, 3000-REEL onsemi MMSZ4689-HE3-08 vs MMSZ4689
MMSZ4689_NL Zener Diode, 5.11V V(Z), 5%, 0.5W, Silicon, Unidirectional, D6, 2 PIN Fairchild Semiconductor Corporation MMSZ4689-HE3-08 vs MMSZ4689_NL
MMSZ4689T1T3 5.1V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ4689-HE3-08 vs MMSZ4689T1T3
MMSZ4689T1T3 Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN Motorola Semiconductor Products MMSZ4689-HE3-08 vs MMSZ4689T1T3
MMSZ4689T1G Low Current Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ4689-HE3-08 vs MMSZ4689T1G
MMSZ4689ET1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4689-HE3-08 vs MMSZ4689ET1
Part Number Description Manufacturer Compare
MMSZ4689T1G Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4689-HE3-08 vs MMSZ4689T1G
MMSZ4689T1G Low Current Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ4689-HE3-08 vs MMSZ4689T1G
MMSZ4689T1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4689-HE3-08 vs MMSZ4689T1
SZMMSZ4689ET1 DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode onsemi MMSZ4689-HE3-08 vs SZMMSZ4689ET1
MMSZ4689ET1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4689-HE3-08 vs MMSZ4689ET1
MMSZ4689-VT/R7 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4689-HE3-08 vs MMSZ4689-VT/R7
MMSZ4689_NL Zener Diode, 5.11V V(Z), 5%, 0.5W, Silicon, Unidirectional, D6, 2 PIN Fairchild Semiconductor Corporation MMSZ4689-HE3-08 vs MMSZ4689_NL
MMSZ4689T1T3 Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN Motorola Semiconductor Products MMSZ4689-HE3-08 vs MMSZ4689T1T3
MMSZ4689-VT/R13 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4689-HE3-08 vs MMSZ4689-VT/R13
MMSZ4689-E3-18 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4689-HE3-08 vs MMSZ4689-E3-18

Related Parts for MMSZ4689-HE3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4689-HE3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4689-HE3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMSZ4689-HE3-08 would you like to use for your alert(s)?
  • Please alert me when MMSZ4689-HE3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ4689-HE3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4689-HE3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ4689-HE3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4689-HE3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4689-HE3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: