Part Details for MMSZ5227BS-FL by Formosa Microsemi Co Ltd
Overview of MMSZ5227BS-FL by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5227BS-FL
MMSZ5227BS-FL CAD Models
MMSZ5227BS-FL Part Data Attributes
|
MMSZ5227BS-FL
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227BS-FL
Formosa Microsemi Co Ltd
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMSZ5227BS-FL
This table gives cross-reference parts and alternative options found for MMSZ5227BS-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5227BS-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5227BS_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5227BS-FL vs MMSZ5227BS_R1_00001 |
MMSZ5227BS-7-F | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5227BS-FL vs MMSZ5227BS-7-F |
MMSZ5227BS | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5227BS-FL vs MMSZ5227BS |
MMSZ5227BS | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5227BS-FL vs MMSZ5227BS |
MMSZ5227BST/R13 | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5227BS-FL vs MMSZ5227BST/R13 |
MMSZ5227BS-13 | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5227BS-FL vs MMSZ5227BS-13 |
MMSZ5227BS | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5227BS-FL vs MMSZ5227BS |
MMSZ5227BS | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5227BS-FL vs MMSZ5227BS |
MMSZ5227BS-T1-LF | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5227BS-FL vs MMSZ5227BS-T1-LF |
MMSZ5227BS-7 | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5227BS-FL vs MMSZ5227BS-7 |