Part Details for MMSZ5228BS-T3 by Won-Top Electronics Co Ltd
Overview of MMSZ5228BS-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMSZ5228BS-T3
MMSZ5228BS-T3 CAD Models
MMSZ5228BS-T3 Part Data Attributes
|
MMSZ5228BS-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5228BS-T3
Won-Top Electronics Co Ltd
Zener Diode, 3.9V V(Z), 5%, 0.2W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5228BS-T3
This table gives cross-reference parts and alternative options found for MMSZ5228BS-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5228BS-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5228BS-T1-LF | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5228BS-T3 vs MMSZ5228BS-T1-LF |
MMSZ5228BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5228BS-T3 vs MMSZ5228BS-FL |
MMSZ5228BS-T1 | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5228BS-T3 vs MMSZ5228BS-T1 |
MMSZ5228BS-13 | Zener Diode, 3.9V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5228BS-T3 vs MMSZ5228BS-13 |
MMSZ5228BSW | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5228BS-T3 vs MMSZ5228BSW |
MMSZ5228BS-FL-H | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5228BS-T3 vs MMSZ5228BS-FL-H |
MMSZ5228BS_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5228BS-T3 vs MMSZ5228BS_R1_00001 |
MMSZ5228BS-7-F | Zener Diode, 3.9V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5228BS-T3 vs MMSZ5228BS-7-F |
MMSZ5228BS | Zener Diode, 3.9V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5228BS-T3 vs MMSZ5228BS |
MMSZ5228BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5228BS-T3 vs MMSZ5228BS_R2_00001 |