Part Details for MMSZ5242-TP by Micro Commercial Components
Overview of MMSZ5242-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5242-TP
MMSZ5242-TP CAD Models
MMSZ5242-TP Part Data Attributes
|
MMSZ5242-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5242-TP
Micro Commercial Components
Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5242-TP
This table gives cross-reference parts and alternative options found for MMSZ5242-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5242-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | MMSZ5242-TP vs 1N6326US |
MMSZ5242 | Zener Diode, 12V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMSZ5242-TP vs MMSZ5242 |
RLZ5242BTE-11 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MMSZ5242-TP vs RLZ5242BTE-11 |
1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | MMSZ5242-TP vs 1N6326US |
MMSZ5242 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5242-TP vs MMSZ5242 |
ZMM5242B-T/R | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | MMSZ5242-TP vs ZMM5242B-T/R |
ZMM5242B | Zener Diode, 12V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | MMSZ5242-TP vs ZMM5242B |
CLL5242BTR13LEADFREE | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5242-TP vs CLL5242BTR13LEADFREE |
ZMM5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | MMSZ5242-TP vs ZMM5242B |
MLL5242B-1E3TR | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MMSZ5242-TP vs MLL5242B-1E3TR |