Part Details for MMSZ5242ET1 by onsemi
Overview of MMSZ5242ET1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5242ET1
MMSZ5242ET1 CAD Models
MMSZ5242ET1 Part Data Attributes
|
MMSZ5242ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5242ET1
onsemi
12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5242ET1
This table gives cross-reference parts and alternative options found for MMSZ5242ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5242ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5242BTR13LEADFREE | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5242ET1 vs CLL5242BTR13LEADFREE |
1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | MMSZ5242ET1 vs 1N6326US |
CLL5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | MMSZ5242ET1 vs CLL5242B |
CLL5242BTR13 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5242ET1 vs CLL5242BTR13 |
ZMM5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | Lite-On Semiconductor Corporation | MMSZ5242ET1 vs ZMM5242B |
JANTX1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | MMSZ5242ET1 vs JANTX1N6326US |
ZMM5242B-T1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5242ET1 vs ZMM5242B-T1 |
ZMM5242B_R1_10001 | Zener Diode, | PanJit Semiconductor | MMSZ5242ET1 vs ZMM5242B_R1_10001 |
ZMM5242B-G | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | MMSZ5242ET1 vs ZMM5242B-G |
MMSZ5242ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5242ET1 vs MMSZ5242ET1G |