There are no models available for this part yet.
Overview of MMSZ5246BS-T1 by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for MMSZ5246BS-T1 by Won-Top Electronics Co Ltd
Part Data Attributes for MMSZ5246BS-T1 by Won-Top Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
17 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
16 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
7.8 mA
|
Alternate Parts for MMSZ5246BS-T1
This table gives cross-reference parts and alternative options found for MMSZ5246BS-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5246BS-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ5246BTR | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5246BS-T1 vs CMDZ5246BTR |
CMDZ5246BTR13LEADFREE | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5246BS-T1 vs CMDZ5246BTR13LEADFREE |
MMSZ5246BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5246BS-T1 vs MMSZ5246BS-AU_R2_000A1 |
CMDZ5246BTR13 | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5246BS-T1 vs CMDZ5246BTR13 |
MMSZ5246BS_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5246BS-T1 vs MMSZ5246BS_R1_00001 |
CMDZ5246BBK | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5246BS-T1 vs CMDZ5246BBK |
MMSZ5246BS-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5246BS-T1 vs MMSZ5246BS-AU_R1_000A1 |
CMDZ5246B | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | MMSZ5246BS-T1 vs CMDZ5246B |
MMSZ5246BS | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5246BS-T1 vs MMSZ5246BS |
MMSZ5246BS | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5246BS-T1 vs MMSZ5246BS |