Part Details for MMSZ5246BST/R13 by PanJit Semiconductor
Overview of MMSZ5246BST/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5246BST/R13
MMSZ5246BST/R13 CAD Models
MMSZ5246BST/R13 Part Data Attributes
|
MMSZ5246BST/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5246BST/R13
PanJit Semiconductor
Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for MMSZ5246BST/R13
This table gives cross-reference parts and alternative options found for MMSZ5246BST/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5246BST/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5246BS_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5246BST/R13 vs MMSZ5246BS_R1_00001 |
MMSZ5246BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5246BST/R13 vs MMSZ5246BS_R2_00001 |
CMDZ5246BBK | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5246BST/R13 vs CMDZ5246BBK |
MMSZ5246BS | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5246BST/R13 vs MMSZ5246BS |
MMSZ5246BS | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5246BST/R13 vs MMSZ5246BS |
MMSZ5246BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5246BST/R13 vs MMSZ5246BS-FL |
MMSZ5246BST/R7 | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5246BST/R13 vs MMSZ5246BST/R7 |
MMSZ5246BS-T1-LF | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5246BST/R13 vs MMSZ5246BS-T1-LF |
MMSZ5246BS | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5246BST/R13 vs MMSZ5246BS |
CMDZ5246B | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | MMSZ5246BST/R13 vs CMDZ5246B |