Part Details for MMSZ5254B-FL by Formosa Microsemi Co Ltd
Overview of MMSZ5254B-FL by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ5254B-FL
MMSZ5254B-FL CAD Models
MMSZ5254B-FL Part Data Attributes
|
MMSZ5254B-FL
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5254B-FL
Formosa Microsemi Co Ltd
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for MMSZ5254B-FL
This table gives cross-reference parts and alternative options found for MMSZ5254B-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5254B-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5254B | Zener Diode, 27V V(Z), 5%, 0.5W | Taiwan Semiconductor | MMSZ5254B-FL vs MMSZ5254B |
MMSZ5254B-FL-H | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5254B-FL vs MMSZ5254B-FL-H |
MMSZ5254BF | Zener Diode, 27V V(Z), 5%, 0.5W | Lite-On Semiconductor Corporation | MMSZ5254B-FL vs MMSZ5254BF |