MMSZ5254BS-AU_R2_000A1
PanJit Semiconductor
Description: Zener Diode

Overview of MMSZ5254BS-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMSZ5254BS-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5254BS-AU_R2_000A1 by PanJit Semiconductor

MMSZ5254BS-AU_R2_000A1
PanJit Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
41 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
27 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
21 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. MMSZ5254BS-AU_R2_000A1
    PanJit Semiconductor
    Zener Diode
    VS

Alternate Parts for MMSZ5254BS-AU_R2_000A1

This table gives cross-reference parts and alternative options found for MMSZ5254BS-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5254BS-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5254BS Zener Diode, 27V V(Z), 5%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BS
MMSZ5254BS-13 Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BS-13
MMSZ5254BST/R13 Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BST/R13
MMSZ5254BS-T1 Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BS-T1
MMSZ5254BSW Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BSW
MMSZ5254BS Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BS
MMSZ5254BS-FL-H Zener Diode Formosa Microsemi Co Ltd MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BS-FL-H
MMSZ5254BS Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BS
MMSZ5254BS_R2_00001 Zener Diode, PanJit Semiconductor MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BS_R2_00001
MMSZ5254BS Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ5254BS-AU_R2_000A1 vs MMSZ5254BS
Part Number Description Manufacturer Compare
1N6334BD2B.CVB Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5254BS-AU_R2_000A1 vs 1N6334BD2B.CVB
BZT52C30-13 Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5254BS-AU_R2_000A1 vs BZT52C30-13
MSPMLL5254B-1E3 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5254BS-AU_R2_000A1 vs MSPMLL5254B-1E3
BZT52C30-E3-08 Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5254BS-AU_R2_000A1 vs BZT52C30-E3-08
MMSZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5254BS-AU_R2_000A1 vs MMSZ5254B
1N6334BD2A-JQRS.GRPB Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5254BS-AU_R2_000A1 vs 1N6334BD2A-JQRS.GRPB
BZT52C27-FL Zener Diode Formosa Microsemi Co Ltd MMSZ5254BS-AU_R2_000A1 vs BZT52C27-FL
BZT52C27T-TP Zener Diode, 27V V(Z), 7.04%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5254BS-AU_R2_000A1 vs BZT52C27T-TP
MLL5254BUR-1E3TR Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5254BS-AU_R2_000A1 vs MLL5254BUR-1E3TR
1N6334BD2B.SEM Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5254BS-AU_R2_000A1 vs 1N6334BD2B.SEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5254BS-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5254BS-AU_R2_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMSZ5254BS-AU_R2_000A1 would you like to use for your alert(s)?
  • Please alert me when MMSZ5254BS-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5254BS-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5254BS-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5254BS-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5254BS-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5254BS-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: