Part Details for MMSZ5254BS-FL-H by Formosa Microsemi Co Ltd
Overview of MMSZ5254BS-FL-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ5254BS-FL-H
MMSZ5254BS-FL-H CAD Models
MMSZ5254BS-FL-H Part Data Attributes
Alternate Parts for MMSZ5254BS-FL-H
This table gives cross-reference parts and alternative options found for MMSZ5254BS-FL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5254BS-FL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5254BS-13 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5254BS-FL-H vs MMSZ5254BS-13 |
MMSZ5254BS-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5254BS-FL-H vs MMSZ5254BS-AU_R1_000A1 |
MMSZ5254BS-7-F | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5254BS-FL-H vs MMSZ5254BS-7-F |
MMSZ5254BS-T1 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5254BS-FL-H vs MMSZ5254BS-T1 |
MMSZ5254BS | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5254BS-FL-H vs MMSZ5254BS |
MMSZ5254BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5254BS-FL-H vs MMSZ5254BS-FL |
MMSZ5254BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5254BS-FL-H vs MMSZ5254BS_R2_00001 |
MMSZ5254BST/R7 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5254BS-FL-H vs MMSZ5254BST/R7 |
MMSZ5254BS | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5254BS-FL-H vs MMSZ5254BS |
MMSZ5254BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5254BS-FL-H vs MMSZ5254BS-AU_R2_000A1 |