Part Details for MMSZ5258B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MMSZ5258B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMSZ5258B-GT1
MMSZ5258B-GT1 CAD Models
MMSZ5258B-GT1 Part Data Attributes:
|
MMSZ5258B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5258B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.4 mA |
Alternate Parts for MMSZ5258B-GT1
This table gives cross-reference parts and alternative options found for MMSZ5258B-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5258B-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5258B | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5258B-GT1 vs MMSZ5258B |
MMSZ5258B | Zener Diode, 36V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5258B-GT1 vs MMSZ5258B |
MMSZ5258B_R1_00001 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5258B-GT1 vs MMSZ5258B_R1_00001 |
MMSZ5258B | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5258B-GT1 vs MMSZ5258B |
MMSZ5258B | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5258B-GT1 vs MMSZ5258B |
MMSZ5258B-13 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5258B-GT1 vs MMSZ5258B-13 |
MMSZ5258BT/R7 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5258B-GT1 vs MMSZ5258BT/R7 |
MMSZ5258B-T1-LF | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5258B-GT1 vs MMSZ5258B-T1-LF |
MMSZ5258BT1 | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5258B-GT1 vs MMSZ5258BT1 |
MMSZ5258B | Zener Diode, 36V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5258B-GT1 vs MMSZ5258B |