Part Details for MMSZ36T1G by onsemi
Overview of MMSZ36T1G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ36T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6812
|
Newark | Zener Diode, 0.5W, 36V, Sod-123, Zener Voltage Vz Typ:36V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ36T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5506 |
|
$0.0390 / $0.1800 | Buy Now |
DISTI #
26K4569
|
Newark | Zener Diode, 500Mw, 36V, Sod-123, Zener Voltage Nom:36V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi MMSZ36T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
MMSZ36T1GOSCT-ND
|
DigiKey | DIODE ZENER 36V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14996 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ36T1G
|
Avnet Americas | Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ36T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
863-MMSZ36T1G
|
Mouser Electronics | Zener Diodes 36V 500mW RoHS: Compliant | 18687 |
|
$0.0170 / $0.1700 | Buy Now |
DISTI #
E02:0323_00077876
|
Arrow Electronics | Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2419 | Europe - 39000 |
|
$0.0144 / $0.0217 | Buy Now |
DISTI #
V72:2272_07291826
|
Arrow Electronics | Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2202 Container: Cut Strips | Americas - 35033 |
|
$0.0281 / $0.1547 | Buy Now |
DISTI #
V36:1790_07291826
|
Arrow Electronics | Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2322 | Americas - 12000 |
|
$0.0157 / $0.0278 | Buy Now |
DISTI #
70466772
|
RS | MMSZ36T1G Zener Diode, 36V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ36T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0320 | RFQ |
|
Future Electronics | MMSZ36T1 Series 500 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 39000Reel |
|
$0.0150 / $0.0173 | Buy Now |
Part Details for MMSZ36T1G
MMSZ36T1G CAD Models
MMSZ36T1G Part Data Attributes
|
MMSZ36T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ36T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 36 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for MMSZ36T1G
This table gives cross-reference parts and alternative options found for MMSZ36T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ36T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ36ET1 | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ36T1G vs MMSZ36ET1 |
MMSZ36T1 | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ36T1G vs MMSZ36T1 |
MMSZ36ET1G | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ36T1G vs MMSZ36ET1G |
MMSZ36T1 | 500 mW; 5% Zener Diode Voltage Regulator 36 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ36T1G vs MMSZ36T1 |