Part Details for MMSZ5260B-GS08 by Vishay Semiconductors
Overview of MMSZ5260B-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5260B-GS08
MMSZ5260B-GS08 CAD Models
MMSZ5260B-GS08 Part Data Attributes:
|
MMSZ5260B-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMSZ5260B-GS08
Vishay Semiconductors
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for MMSZ5260B-GS08
This table gives cross-reference parts and alternative options found for MMSZ5260B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5260B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5260BT1 | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5260B-GS08 vs MMSZ5260BT1 |
MMSZ5260B-HE3-08 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5260B-GS08 vs MMSZ5260B-HE3-08 |
MMSZ5260B-AU_R1_000A1 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5260B-GS08 vs MMSZ5260B-AU_R1_000A1 |
MMSZ5260BT3 | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5260B-GS08 vs MMSZ5260BT3 |
MMSZ5260B | Zener Diode, 43V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5260B-GS08 vs MMSZ5260B |
MMSZ5260B | Zener Diode, 43V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5260B-GS08 vs MMSZ5260B |
MMSZ5260B | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5260B-GS08 vs MMSZ5260B |
MMSZ5260B-HE3-18 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5260B-GS08 vs MMSZ5260B-HE3-18 |
MMSZ5260B | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5260B-GS08 vs MMSZ5260B |
MMSZ5260BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5260B-GS08 vs MMSZ5260BT1G |