-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9555
|
Newark | Zener Diode, 500Mw, 47V, Sod-123, Zener Voltage Vz Typ:47V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ5261BT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29660 |
|
$0.0390 / $0.1690 | Buy Now |
DISTI #
83H7490
|
Newark | Zener Diode, 500Mw, 47V, Sod-123, Zener Voltage Nom:47V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz Series Rohs Compliant: Yes |Onsemi MMSZ5261BT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 / $0.1740 | Buy Now |
DISTI #
29X6147
|
Newark | Diode, Zener, 47V, 0.5W, Sod-123, Zener Voltage Nom:47V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi MMSZ5261BT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
MMSZ5261BT1GOSCT-ND
|
DigiKey | DIODE ZENER 47V 500MW SOD123 Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13753 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ5261BT1G
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5261BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ5261BT1G
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5261BT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ5261BT1G
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5261BT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ5261BT1G
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5261BT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MMSZ5261BT1G
|
Mouser Electronics | Zener Diodes 47V 500mW RoHS: Compliant | 168942 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
70340431
|
RS | MMSZ5261BT1G Zener Diode, 47V 5% 0.5 W SMT 2-Pin SOD-123 | ON Semiconductor MMSZ5261BT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5261BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5261BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
This table gives cross-reference parts and alternative options found for MMSZ5261BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5261BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5261BT1G vs MMSZ5261B |
MMSZ5261B_R2_00001 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5261BT1G vs MMSZ5261B_R2_00001 |
MMSZ5261B-HE3-18 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5261BT1G vs MMSZ5261B-HE3-18 |
MMSZ5261B-E3-18 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5261BT1G vs MMSZ5261B-E3-18 |
MMSZ5261B-E3-08 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5261BT1G vs MMSZ5261B-E3-08 |
MMSZ5261B | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5261BT1G vs MMSZ5261B |
MMSZ5261B-H | Zener Diode, 47V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5261BT1G vs MMSZ5261B-H |
MMSZ5261BT3 | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5261BT1G vs MMSZ5261BT3 |
MMSZ5261B-T1 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5261BT1G vs MMSZ5261B-T1 |
MMSZ5261B-HE3-08 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5261BT1G vs MMSZ5261B-HE3-08 |